M83723/72W1412Y L/C

Heilind Number:EDA346-026-540-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-204

Detailed Description

Enhance your board-to-board connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row layout and 26 positions, they offer ample space for robust connectivity. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Whether for industrial machinery or consumer electronics, trust in our high-quality connectors to deliver optimal performance.