M83723/72W14156 L/C

Heilind Number:EDA346-026-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-207

Detailed Description

Upgrade your connectivity with our Card Edge Connectors. Designed to streamline your PCB connections, these connectors feature a vibrant green color for easy identification. With a robust amperage rating of 3 A, they ensure reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Offering two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide seamless integration. With 26 positions available, you have ample flexibility for your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for various applications, these connectors are a crucial component in your electronic setups. Explore our range of products in the Connectors category to discover more essential solutions for your PCB connectivity needs.