M83723/72W14159 L/C

Heilind Number:EDA346-026-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-258

Detailed Description

Enhance connectivity in your electronic assemblies with these Card Edge Connectors. Featuring a vibrant green color, they boast a robust design with a current rating of 3 A, making them ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With two rows and 26 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch guarantee secure and efficient connections. Designed for straight mounting orientation, they facilitate seamless integration onto PCBs. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for use in diverse industrial settings. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and elevate your electronic designs with ease.