M83723/72W1415Y L/C

Heilind Number:EDA346-026-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-603

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also robust in performance. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, they guarantee safe and reliable operation. The single-row design with 26 positions ensures seamless integration into your PCB setup, while the copper alloy contact material and .125-inch pitch offer optimal conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for diverse applications. Upgrade your connectivity solutions with these high-quality connectors.