| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72W16106 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-026-540-604 |
M83723/72W16106 L/C
| Heilind Number: | EDA346-026-540-604 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72W16106 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these Card Edge Connectors in striking green. Designed for seamless integration, they boast a single row configuration, with 26 positions ensuring ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while Copper Alloy contacts deliver reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose these connectors for efficient and secure board-to-board connections.

