346-026-540-608

Heilind Number:EDA346-026-540-608
Manufacturer:EDAC
Manufacturer Number:346-026-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row configuration with 26 positions, ensuring seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee reliability and longevity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your setup with these robust and efficient connectors for seamless data transmission.