M83723/72W1610N L/C

Heilind Number:EDA346-026-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 26 positions, they offer ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable electrical performance. The .125-inch pitch and .2-inch row spacing allow for easy and efficient PCB assembly. Whether you require straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105 °C, these connectors deliver consistent functionality. Perfect for various applications, they are a must-have in your electronic components inventory. Elevate your connectivity solutions with these high-quality Card Edge Connectors.