M83723/72W16246 L/C

Heilind Number:EDA346-026-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-802

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. These durable connectors, featuring a vibrant green color, are designed for optimal performance, with a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless integration on PCBs. Offering 26 positions in a straight mount orientation, they facilitate efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential components for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity solutions with these high-quality connectors.