M83723/72W16247 L/C

Heilind Number:EDA346-026-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-803

Detailed Description

Discover the versatility of our Card Edge Connectors, essential components for seamless PCB connections. Designed for optimum performance, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a 3 A amperage rating, they provide reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer efficient signal transmission in a total of 26 positions. Their straight mount orientation facilitates easy installation onto PCBs. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for diverse environments. Trust in their quality and precision for your connectivity needs.