M83723/72W16249 L/C

Heilind Number:EDA346-026-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they boast a vibrant green color and a sleek UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 26 positions, these connectors ensure seamless and reliable connections. Crafted from robust Copper Alloy, they guarantee excellent conductivity. The .125-inch pitch and .2-inch row spacing offer optimal compatibility for your PCB layout. Perfect for straight mounting orientation, they can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with these essential components.