M83723/72W1624N L/C

Heilind Number:EDA346-026-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, these connectors offer a reliable 3A current rating and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows of copper alloy contacts providing a total of 26 positions, they ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate precise mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our high-quality connectors to optimize your board-to-board connections with ease.