M83723/72W1624Y L/C

Heilind Number:EDA346-026-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-812

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a contact material made of Copper Alloy, they offer excellent conductivity. The 2-row layout with 26 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.