M83723/72W18086 L/C

Heilind Number:EDA346-026-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green hue, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a current rating of 3 A, they offer robust power transmission. The two-row design with 26 positions allows for versatile connectivity options, while the copper alloy contacts and .125-inch pitch guarantee efficient signal transfer. Engineered for easy installation, these connectors have a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors to optimize your electronic setups.