346-026-540-878

Heilind Number:EDA346-026-540-878
Manufacturer:EDAC
Manufacturer Number:346-026-540-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and offer a reliable amperage of 3 A. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, they ensure secure and stable performance. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient signal transmission. The 26 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with these high-quality and durable components.