M83723/72W18088 L/C

Heilind Number:EDA346-026-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-101

Detailed Description

Upgrade your board-to-board connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row design and a pitch of .125 inches, they offer precise and efficient connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. With 26 positions available, you can easily accommodate various connection needs. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for both standard and challenging environments. Upgrade your PCB connections with these essential components.