M83723/72W18089 L/C

Heilind Number:EDA346-026-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 26 positions, perfect for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various environments. Upgrade your setup with this essential component in the world of electronics.