M83723/72W1808N L/C

Heilind Number:EDA346-026-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Engineered for precision and durability, these connectors are essential for seamless board-to-board PCB integration. Featuring a vibrant green color, they offer not just functionality but visual appeal. Made with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in any application. With a single row design, .125 inch pitch, and .2 inch row spacing, these connectors offer optimal space utilization. Boasting 26 positions and a 3A amperage rating, they accommodate multiple connections with ease. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in these connectors for efficient and secure electronic assembly.