M83723/72W1808Y L/C

Heilind Number:EDA346-026-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-104

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant green color and a single-row configuration, housing 26 positions for optimal connectivity. Crafted with UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for various applications. Their straight mount orientation simplifies installation, making them essential components for any project requiring secure board-to-board connections. Elevate your assembly process with these high-quality connectors, a must-have in the realm of electronic connectivity.