M83723/72W18146 L/C

Heilind Number:EDA346-026-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-107

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also offer reliable functionality. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row design with 26 positions and a pitch of .125 inches allows for seamless integration on PCBs. Made of Copper Alloy, the contacts ensure stable signal transmission. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connectors for superior performance and durability in your projects.