M83723/72W18147 L/C

Heilind Number:EDA346-026-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-108

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in your PCB setups, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they offer reliable performance in demanding environments. The copper alloy contact material ensures efficient power transmission, while the 1-row design with 26 positions allows for streamlined connections. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors provide the perfect solution for your connectivity needs. Trust in our quality products for efficient and secure board-to-board connections.