M83723/72W18148 L/C

Heilind Number:EDA346-026-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. Engineered for efficiency, these connectors offer a single row configuration with 26 positions and a pitch of .125 inches, ensuring seamless integration on your board. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing reliable power transmission at an amperage of 3A. With a straight mount orientation and a compact design, they optimize space utilization while maintaining ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with these premium Card Edge Connectors.