M83723/72W18149 L/C

Heilind Number:EDA346-026-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-158

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and a single row configuration. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure secure and reliable performance. The 26 copper alloy contacts are optimized for efficient power transmission, with an amperage rating of 3 A. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of industrial applications. Upgrade your connectivity solutions today with these high-quality connectors.