M83723/72W1814N L/C

Heilind Number:EDA346-026-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-201

Detailed Description

Enhance connectivity on your circuit boards with these green Card Edge Connectors. Designed for high performance, they offer a reliable amperage of 3A, making them suitable for various electronic applications. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure durability and secure connections. With a 2-row configuration and a pitch of .125 inches, they accommodate 26 positions for efficient data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for use in PCB assemblies, these connectors guarantee seamless board-to-board connections in demanding environments. Trust in their quality to optimize your electronic designs.