M83723/72W1814Y L/C

Heilind Number:EDA346-026-541-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-202

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant green hue that stands out in any assembly. Designed for reliable performance, these connectors boast a 3 A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With two rows of copper alloy contacts, each spaced at .125 inches pitch and .2 inches row spacing, you can easily accommodate up to 26 positions for seamless board-to-board connections. Suitable for a wide range of applications, these connectors offer straight mount orientation and can withstand operating temperatures from -40 to 105 °C. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.