M83723/72W18316 L/C

Heilind Number:EDA346-026-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-203

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With a 3A amperage rating, they provide efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches and .2 inches apart, offer a total of 26 positions for secure connections. Suitable for straight mounting orientation, these connectors ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable functionality even in harsh industrial environments. Upgrade your PCB setup with these essential connectors.