M83723/72W18319 L/C

Heilind Number:EDA346-026-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-208

Detailed Description

Elevate your PCB connection with these dual-row Card Edge Connectors. Designed for seamless integration, they boast a vibrant green color that adds a touch of style to your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure robust performance in any environment. With copper alloy contact material, they guarantee reliable conductivity. Featuring 26 positions and a pitch of .125 inches, they offer ample connectivity options. The straight mount orientation and .2-inch row spacing make them easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their quality and efficiency to streamline your PCB connections effortlessly.