M83723/72W1831N L/C

Heilind Number:EDA346-026-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced at .125 inches and .2 inches apart, they ensure secure and efficient connection. Suitable for a variety of applications, these connectors offer 26 positions for seamless integration on your PCBs. Designed for straight mounting orientation, they can withstand extreme temperatures ranging from -40 to 105 °C, making them reliable in harsh environments. Upgrade your connectivity solutions with these essential components.