M83723/72W1831Y L/C

Heilind Number:EDA346-026-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficient power transmission, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, they ensure reliable signal transfer. The .125-inch pitch and .2-inch row spacing accommodate 26 positions, offering seamless integration for your board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable in any application. Elevate your electronic designs with these essential components.