M83723/72W20166 L/C

Heilind Number:EDA346-026-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-602

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 26 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable performance in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with these premium Card Edge Connectors.