M83723/72W20167 L/C

Heilind Number:EDA346-026-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for precision and durability, each connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and 26 positions, these connectors ensure seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts offer reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components for efficient and secure PCB connectivity.