M83723/72W20169 L/C

Heilind Number:EDA346-026-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With a single row configuration and 26 positions, they offer ample space for secure PCB connections. Crafted from durable Copper Alloy, the contacts guarantee efficient power transmission, rated at 3A. A .125-inch pitch and .2-inch row spacing facilitate precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. Trust in their dependable straight mount orientation for streamlined installation. Elevate your connectivity solutions with these high-quality components.