M83723/72W2016Y L/C

Heilind Number:EDA346-026-541-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-612

Detailed Description

Enhance connectivity in electronic systems with these Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a vibrant Green color and a single row for streamlined installation. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance. The 26 positions, spaced at a pitch of .125 inches and a row spacing of .2 inches, accommodate complex wiring needs. Operating efficiently in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your system's connectivity with these high-quality Board To Board PCB Connectors.