M83723/72W20256 L/C

Heilind Number:EDA346-026-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Sporting a vibrant green hue, these connectors not only stand out visually but also offer reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure both durability and safety in operation. With a single row configuration and 26 positions, these connectors provide ample connectivity options for your PCB layout. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .125 inches and row spacing of .2 inches, they enable precise and secure connections. Whether you require straight mount orientation or a specific operating temperature range (-40 to 105 °C), these connectors deliver flexibility to suit your application needs. Trust in our high-quality connectors to optimize your board-to-board connections effectively.