M83723/72W20257 L/C

Heilind Number:EDA346-026-541-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-678

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer superior housing material for optimal safety. With a single row layout and 26 positions, they ensure efficient data transmission. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors are capable of withstanding temperatures from -40 to 105 °C, making them ideal for even the most demanding environments. Upgrade your connectivity with these essential components.