M83723/72W20258 L/C

Heilind Number:EDA346-026-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision, they offer reliable power transmission with an amperage rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. Featuring two rows of copper alloy contacts and a pitch of .125 inches, these connectors provide seamless integration on your board. With 26 positions available, you can easily accommodate multiple connections. The straight mount orientation and compact design make installation effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of applications. Elevate your electronic projects with this essential component.