M83723/72W2025N L/C

Heilind Number:EDA346-026-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With an amperage rating of 3A, these connectors ensure reliable power transmission. The two rows of copper alloy contacts, totaling 26 positions, offer efficient signal transfer with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Trust in these connectors for secure and efficient board-to-board PCB connections. Elevate your electronic designs with this essential component.