M83723/72W2025Y L/C

Heilind Number:EDA346-026-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 26 copper alloy contacts, each boasting a 3 A amperage rating, these connectors ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, these connectors are essential for your projects. Upgrade your setup today and experience seamless connectivity like never before.