M83723/72W20286 L/C

Heilind Number:EDA346-026-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a sleek green design, these connectors are not only visually appealing but also high-performing. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, they guarantee reliability in every connection. The double-row configuration with 26 positions ensures ample connectivity options, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they're perfect for a wide range of applications. From industrial machinery to consumer electronics, these connectors are a must-have for any project that demands secure and efficient board-to-board connections. Elevate your PCB assembly process with our top-of-the-line Card Edge Connectors.