M83723/72W20288 L/C

Heilind Number:EDA346-026-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer reliable performance with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing, they ensure safety and durability. With two rows and a total of 26 positions, they facilitate seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide optimal connectivity. Designed for straight mounting orientation, they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB project. Explore our diverse range of products for all your connector needs.