M83723/72W20289 L/C

Heilind Number:EDA346-026-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-541-878

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 26 positions, they provide ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts ensure reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Whether you're designing industrial machinery or consumer electronics, these Card Edge Connectors are essential for seamless board-to-board connections. Upgrade your projects with the assurance of quality and performance.