M83723/72W2028N L/C

Heilind Number:EDA346-026-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-555-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal functionality, they offer a current rating of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows with a total of 26 positions, these connectors ensure seamless and secure board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operational temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your electronic assemblies with these essential components.