M83723/72W2028Y L/C

Heilind Number:EDA346-026-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-555-202

Detailed Description

Introducing our Card Edge Connectors, designed for seamless board-to-board PCB connections. Boasting a vibrant green color, these connectors are not only visually striking but also efficient, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, they guarantee reliability and durability. With two rows and 26 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Trust in our connectors for seamless and secure PCB connections.