M83723/72W20396 L/C

Heilind Number:EDA346-026-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-555-203

Detailed Description

Enhance your PCB connectivity with these meticulously crafted Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 26 positions, they offer ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for secure attachment and streamlined assembly, making them an essential component in your connectivity solutions.