M83723/72W20397 L/C

Heilind Number:EDA346-026-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-555-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a .125 inch pitch, they ensure reliable connectivity in any application. With a total of 26 positions and a straight mount orientation, they offer versatility for your PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for your electronic projects. Explore our range of Board To Board PCB Connectors for all your connectivity needs.