M83723/72W20398 L/C

Heilind Number:EDA346-026-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-555-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on circuit boards, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity and precision-engineered Copper Alloy contacts, they ensure reliable power and signal transmission. Offering a total of 26 positions across two rows, with a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient data transfer. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Explore our collection of high-quality connectors and elevate your PCB connectivity solutions.