M83723/72W2039N L/C

Heilind Number:EDA346-026-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-555-212

Detailed Description

Enhance your circuit board connectivity with our advanced Card Edge Connectors. Designed for optimum performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row configuration and a total of 26 positions, they ensure seamless communication between your PCBs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various electronic applications. Upgrade your setup with these high-quality components, essential for your connectivity needs.