M83723/72W2039Y L/C

Heilind Number:EDA346-026-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-555-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row configuration with 26 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your electronics with these essential components.