M83723/72W20416 L/C

Heilind Number:EDA346-026-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, they ensure reliable conductivity. Offering 26 positions across 2 rows, these connectors have a pitch of .125 inches and row spacing of .2 inches, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand harsh environments. Perfect for board-to-board connections, these connectors guarantee efficiency and longevity in your electronic assemblies. Elevate your connectivity solutions with our high-quality Card Edge Connectors.