M83723/72W20418 L/C

Heilind Number:EDA346-026-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-555-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in printed circuit boards. Featuring a vibrant green hue, these connectors boast a durable construction, with housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows and 26 positions, they offer ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with these high-quality Card Edge Connectors.