M83723/72W2041N L/C

Heilind Number:EDA346-026-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a total of 26 positions spread across 2 rows, they offer ample connectivity for your circuitry. The copper alloy contacts ensure reliable performance, even in demanding environments. Operating within a wide temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions. Their straight mount orientation and 0.125-inch pitch make them easy to install, while the 0.2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with these high-quality Card Edge Connectors.